Molex KK 254 Series 44812 Series Number 2.54mm Pitch 5 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 486-9869
  • Mfr. Part No. 44812-0005
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 2.54mm KK Low Profile 44812 Series

The Molex KK 254 PC Board Receptacle provides an overall 50% reduction in height compared to the standard KK connector. This low profile high temperature nylon low-profile KK 254 PC Board Receptacle also provides an increased current carrying capacity of 5A per way. The KK 254 PC Board Receptacle combines a top and bottom connector entry in one connector.

Compact 4.5mm height and closer board stacking
Operating temperature to +105°C
Surface mount compatible
Will retrofit existing standard KK 2.54mm bottom entry PCB layouts

Approvals

CSA certified for Canada and US

Specifications
Attribute Value
Number of Contacts 5
Number of Rows 1
Pitch 2.54mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 5A
Voltage Rating 250 V
Series KK 254
Contact Material Brass Alloy
Series Number 44812
45 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.686
(exc. GST)
$ 2.955
(inc. GST)
units
Per unit
Per Pack*
5 - 95
$2.686
$13.43
100 - 370
$2.62
$13.10
375 - 1495
$2.484
$12.42
1500 - 2995
$2.412
$12.06
3000 +
$2.352
$11.76
*price indicative
Packaging Options: