Molex PMC Mezzanine Series 71439 Series Number 1mm Pitch 64 Way 2 Row Straight Edge Connector, Surface Mount

  • RS Stock No. 447-7218
  • Mfr. Part No. 71439-2164
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Vertical Stacking SMT Headers & Sockets 64 Way

A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.

Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards
Suitable for LAN, WAN, telecommunication, PC and workstation applications
Shrouded leaf design (minimises damaging header contacts)
Low insertion force sockets
High-temperature LCP housing for use with reflow solder processes
Antiflux design
Mated heights: 8 → 15mm (see combination guide)

Approvals

UL recognised component

Approvals

UL 94 V-0

Specifications
Attribute Value
Number of Contacts 64
Number of Rows 2
Pitch 1mm
Type Board to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 1A
Voltage Rating 100 V
Series PMC Mezzanine
Contact Material Phosphor Bronze
Series Number 71439
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 10.19
(exc. GST)
$ 11.21
(inc. GST)
units
Per unit
1 - 19
$10.19
20 - 74
$9.41
75 - 299
$8.73
300 - 599
$8.17
600 +
$7.66
Packaging Options:
Related Products
Double Row Female SMT with location pegs, 225mm ...
Description:
Double Row Female SMT with location pegs, 225mm connector height - 10 contacts (5+5).Gold finish on contact area and termination.Packaged in Tape & Reel, with Pick & Place caps.
Side Entry PCB Sockets (2145 Series) A range ...
Description:
Side Entry PCB Sockets (2145 Series) A range of 2145 Series, KK 396, PC Board Connectors, Right Angle entry Sockets incorporating locking ramps and populated with positive cantilever wipe action contacts Contact material is Tin plated Brass Housing material is ...
The Samtec ESQT-105-02-G-D-525 is a ESQT series flexible ...
Description:
The Samtec ESQT-105-02-G-D-525 is a ESQT series flexible elevated socket strip This strip is PC/104-Plus compliant. It is used in FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row. Insulator material is ...
The Samtec CLM series tiger claw rugged reliable ...
Description:
The Samtec CLM series tiger claw rugged reliable dual wipe micro socket strip It has phosphor bronze as contact material and black liquid crystal polymer as insulator material. Current rating 2.8A per pin Operating Temperature Range -55°C to +125°CRoHS compliant ...