- RS Stock No.:
- 277-9629
- Mfr. Part No.:
- BCS-140-L-D-PE
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 277-9629
- Mfr. Part No.:
- BCS-140-L-D-PE
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
2.54mm Through Hole Connectors - PC104 Range
A range of through hole PCB connectors that allow for the interconnection and vertical stacking of PCBs.
Single or double row Vertical headers
Operating temperature range -65 to +125°C
Operating temperature range -65 to +125°C
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 5.9A |
Voltage Rating | 475 V ac |
Contact Material | Bronze |