Molex, 54102 0.5mm Pitch 16 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination

  • RS Stock No. 179-6636
  • Mfr. Part No. 54102-0164-TR750
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles

This range of SlimStack™ Stacking 53885 Series Plugs and 54102 Series Receptacles are Dual Row, SMT, Vertical Board-to-Board connectors. When mated these SlimStack™ 53885 Series Plugs and 54102 Series Receptacles have a stacking height of 2.50 mm.

0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 16 Circuits

The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.

Specifications
Attribute Value
Number of Contacts 16
Number of Rows 2
Pitch 0.5mm
Type PCB Receptacle
Mounting Type Surface Mount
Body Orientation Straight
Stacking Height 2.5mm
Termination Method Solder
Current Rating 500mA
Voltage Rating 50 V
Contact Material Bronze
Contact Plating Gold
Series Number 54102
1500 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 750)
$ 1.75
(exc. GST)
$ 1.93
(inc. GST)
units
Per unit
Per Reel*
750 - 750
$1.75
$1,312.50
1500 - 3000
$1.738
$1,303.50
3750 - 6750
$1.708
$1,281.00
7500 +
$1.674
$1,255.50
*price indicative
Related Products
050 mm Q Pairs® High-Speed Ground Plane Socket ...
Description:
050 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair. Low profile 5 mm stack height Up to 80 differential pairs Up to 9.5 GHz / 19 Gbps0.50 mm (.0197") pitch.
DF17 series are the connector which has been ...
Description:
DF17 series are the connector which has been developed mainly for the mobile phoneHirose has developed a new connector structure utilizing its unique technology, and greatly enhanced the resistance to the drop shock.In broad variation development, the connector can be ...
Six standard positions, up to 300 I/O pins ...
Description:
Six standard positions, up to 300 I/O pins Extended Life Product™ (EL.P.™)Stack height of 5.0 mm (.197"), Other heights available as application specific Available in cost saving gold plating Standard alignment pin feature Optional tape and reel packaging.
050 mm (.0197") pitch Up to 300 positions5 ...
Description:
050 mm (.0197") pitch Up to 300 positions5 mm - 30 mm stack heights Extended Life Product™ (E.L.P.™)Samtec 28+ Gbps Solution.