MPN

Molex, 79109 2mm Pitch 10 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination


223 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each

$4.48

(exc. GST)

$4.93

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
179-1679
Mfr. Part No.:
79109-8604
Manufacturer:
Molex
COO (Country of Origin):
SG
unitsPer unit
1 - 24$4.48
25 - 99$4.26
100 - 249$4.05
250 - 499$3.77
500 +$3.52


AttributeValue
Number of Contacts10
Number of Rows2
Pitch2mm
TypePCB Receptacle
Mounting TypeSurface Mount
Body OrientationStraight
Termination MethodSolder
Current Rating12A
Voltage Rating125 V
Contact MaterialBronze
Contact PlatingGold, Tin
Series Number79109