Hirose DF61 Series Right Angle Cable Mount Housing, 2-Contact, 1-Row, 2.2mm Pitch, Crimp Termination
- RS Stock No.:
- 172-2430
- Mfr. Part No.:
- DF61-2S-2.2C(12)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 172-2430
- Mfr. Part No.:
- DF61-2S-2.2C(12)
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DF61 Series 2.2 mm Wire to Board Swing Lock Connectors
DF61 series 2.2 mm wire to board PCB header and cable socket connectors with a low profile, rugged structure and unique swing lock design. The cable socket has protrusion which is pushed down into a recess into the header by a header lock. The header lock is reinforced with metal for added strength and increased retention. This reinforced swing lock mechanism prevents the cable socket from becoming disengaged and delivers a cable pull force up to 10N. The DF61 series SMT headers are moulded in a single piece to create a tight fit between the contact and housing to help prevent solder wicking. The headers have walls between the contacts that provide contact isolation and maximize the creepage distance for high-voltage capabilities of up to 350 V
Features and Benefits
Unique swing lock design offers a cable pull force up to 10N
Headers with single piece moulded design to prevent solder wicking
Isolated contacts for maximized creepage distance
Suitable for high-voltage applications for up to 350 V
Headers with single piece moulded design to prevent solder wicking
Isolated contacts for maximized creepage distance
Suitable for high-voltage applications for up to 350 V
Applications
These DF61 Series 2.2 mm wire to board PCB header and cable socket connectors are ideal for use in high-power applications. Typical applications include LED lighting, digital cameras, digital video cameras, laptop computers, tablet computers, portable devices and power supply equipment.
Note
For DF61 Contacts see stock number 792-2847 typically
2.2mm Wire to Board Swing-Lock Connector - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.2mm |
Type | Wire to Board |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | Crimp |
Current Rating | 12A |
Voltage Rating | 350 V |
Series | DF61 |
Contact Material | PBT |