- RS Stock No.:
- 170-8775
- Mfr. Part No.:
- 55510-108TRLF
- Brand:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 170-8775
- Mfr. Part No.:
- 55510-108TRLF
- Brand:
- Amphenol FCI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Receptacle - DIL Vertical SMT
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Socket Strip |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 200 V ac/dc |
Contact Material | Phosphor Bronze |