ERNI MicroSpeed Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 170-6698
- Mfr. Part No.:
- 144662 / 144662-E
- Brand:
- ERNI
Discontinued product
- RS Stock No.:
- 170-6698
- Mfr. Part No.:
- 144662 / 144662-E
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
1.0mm ERNI MicroSpeed
The MicroSpeed connector features a special shielding design with an optimized grid design for excellent RF characteristics and economical PCB footprint
MicroSpeed SMT plug connector for fast data transfer
Data rates up to 10 GBit/s
Board to board connection in telecommunication and data transer devices
The termination area of the shield contacts is available in 2 options: SMT or THR (Thru Hole Reflow)
Data rates up to 10 GBit/s
Board to board connection in telecommunication and data transer devices
The termination area of the shield contacts is available in 2 options: SMT or THR (Thru Hole Reflow)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Series | MicroSpeed |
Contact Material | Copper |