TE Connectivity AMPMODU Series Straight Through Hole Mount PCB Socket, 50-Contact, 2-Row, 2.54mm Pitch, Press-In
- RS Stock No.:
- 164-4051
- Mfr. Part No.:
- 2-173145-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-4051
- Mfr. Part No.:
- 2-173145-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity AMPMODU Receptacle Assemblies with ACTION PIN Posts and Solder Posts
AMPMODU receptacle assemblies with ACTION PIN posts and black glass-filled PBT housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU Stacking Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Press-In |
Current Rating | 12A |
Series | AMPMODU |
Contact Material | Copper |