TE Connectivity SUPER SEAL Series 3mm Pitch 26 Way 4 Row Straight PCB Socket, Through Hole, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specifications
Attribute Value
Number of Contacts 26
Number of Rows 4
Pitch 3mm
Type Wire to Board
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Series SUPER SEAL
Contact Material Brass
221 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 17)
$ 25.73
(exc. GST)
$ 28.30
(inc. GST)
units
Per unit
Per Tube*
17 +
$25.73
$437.41
*price indicative
Related Products
200 mm Amphenol FCI Minitek Series PCB Sockets ...
Description:
200 mm Amphenol FCI Minitek Series PCB Sockets Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with ...
Slim Stack™ Micro SMT Stacking Connectors Slim Stack™ ...
Description:
Slim Stack™ Micro SMT Stacking Connectors Slim Stack™ Plugs and Receptacles available in stacking heights of: 15mm Slim Stack™ Receptacles Series 54722 and Plugs Series 555603.0mm Slim Stack™ Receptacles Series 52991 and Plugs Series 537484.0mm Slim Stack™ Receptacles Series 52991 ...
Hirose DF9 Series 10 mm Board to Board ...
Description:
Hirose DF9 Series 10 mm Board to Board Header and Socket Connectors DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface ...
2 mm IC Sockets These Swiss Preci-dip IC ...
Description:
2 mm IC Sockets These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips ...