- RS Stock No.:
- 163-9090
- Mfr. Part No.:
- 3-826691-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9090
- Mfr. Part No.:
- 3-826691-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Vertical Housing
Single and double row
Green Polyester housing (UL94 V-0)
Gold plated phospor bronze and tinned brass contact versions
Green Polyester housing (UL94 V-0)
Gold plated phospor bronze and tinned brass contact versions
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Number of Rows | 1 |
Type | Board to Board, Wire to Board |
Body Orientation | Straight |
Series | AMPMODU MOD II |
Contact Material | Brass |