Amphenol FCI MINITEK Series 10131931 Series Number 2mm Pitch 2 Way 1 Row Straight PCB Socket, Surface Mount

  • RS Stock No. 137-0977
  • Mfr. Part No. 10131931-102ULF
  • Manufacturer Amphenol FCI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

2.00 mm Amphenol FCI Minitek Series PCB Sockets

Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm sockets offer a performance of 2A with more than one contact powered. The contacts have a dual beam design for a reliable electrical performance. The single row vertical Minitek PCB sockets feature a double solder tail on each pitch to facilitate automatic placement without any constraints on orientation. The housings of these Minitek 2.00 mm sockets are made from high temperature UL94V-0 thermoplastic enabling them to withstand the reflow soldering process. These Minitek 2.00 mm sockets are available in a single or double row configuration with vertical or horizontal, through hole or SMT mounting options.

Features and Benefits

• Space saving 2.00 mm pitch
• Modular system with a range of configurations for design flexibility
• 2A performance with more than one contact powered
• Double solder tail on single row vertical connectors
• Dual beam contacts for high electrical reliability
• High temperature thermoplastic housings

Product Application Information

These MINITEK Series 2.00 mm PCB connectors are ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 2mm
Type Receptacle
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 2A
Voltage Rating 200 V ac/dc
Series Minitek
Contact Material Copper Alloy
Series Number 10131931
Discontinued product
Related Products
2.54 mm Dubox series low profile PCB socket ...
Description:
2.54 mm Dubox series low profile PCB socket connectors that mate with BergStik unshrouded headers for board to board applications. These Dubox PCB sockets are fully shrouded for contact protection and are end to end and side to side stackable ...
Mates with 0.64 mm (0.025 in.) square pin ...
Description:
Mates with 0.64 mm (0.025 in.) square pin headers typically the 90120 Series either straight or 90° typical stock numbers 360-6241 or 360-6437 respectivelyGold plating depth 0.38 μm unless otherwise stated.
A range of KK PC Board Connectors, Bottom ...
Description:
A range of KK PC Board Connectors, Bottom Entry Sockets, that mate with KK Pin Headers Series:4030 stock number 453-145 typical;4049 stock number 453-139 typical; 42375 stock number720-5637.
KK PC Board Connectors, Top Entry Sockets, 4455 ...
Description:
KK PC Board Connectors, Top Entry Sockets, 4455 Series that mate with KK Pin Header Series:4049 stock number 453-139 typical;42375 stock number720-5637;and 70021 Series male SL Terminals stock number 670-6262 typical.