- RS Stock No.:
- 511-597
- Mfr. Part No.:
- M80-8400745
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 511-597
- Mfr. Part No.:
- M80-8400745
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SIL Socket - Vertical PC Tail
This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin.
M80-840xx42 have Gold plated Clips and Tin plated Shells
M80-840xx45 have Gold plated Clips and Shells
M80-840xx45 have Gold plated Clips and Shells
Note
Mates with all L-Tek SIL male headers, see stock number 511-345 typical for Vertical PC tail type.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2mm |
Type | Datamate |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 120 V ac/dc |
Contact Material | Beryllium Copper |