- RS Stock No.:
- 437-112
- Mfr. Part No.:
- TX24-40R-6ST-H1E
- Brand:
- JAE
- RS Stock No.:
- 437-112
- Mfr. Part No.:
- TX24-40R-6ST-H1E
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
TX24 Series Straight Connector Sockets
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 1.25mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Contact Material | Copper |