- RS Stock No.:
- 858-8498
- Mfr. Part No.:
- 1935556
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each (In a Box of 50)
$2.328
(exc. GST)
$2.561
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $2.328 | $116.40 |
250 + | $2.095 | $104.75 |
*price indicative |
- RS Stock No.:
- 858-8498
- Mfr. Part No.:
- 1935556
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pin strip, nominal cross section: 1.5 mm², color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 17 |
Pitch | 5.0mm |
Series | PST 1.3/17-5.0 |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |
Related links
- Phoenix Contact 3.5mm Pitch 16 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 23 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 16 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 18 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 3 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 12 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 24 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 17 Way Right Angle Pluggable Terminal...