- RS Stock No.:
- 629-9925
- Mfr. Part No.:
- F-300-1P-W
- Brand:
- Sato Parts
60 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.484
(exc. GST)
$7.132
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $6.484 | $32.42 |
10 + | $6.374 | $31.87 |
*price indicative |
- RS Stock No.:
- 629-9925
- Mfr. Part No.:
- F-300-1P-W
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fuse Holder, F-300 Series
Printed circuit board fuse holder.
Built to protect against electric shock.
Fuse clip protection mechanism.
Fuse tube can be mounted or removed at a touch. No specialist tools required.
Opening for blowout confirmation.
Built to protect against electric shock.
Fuse clip protection mechanism.
Fuse tube can be mounted or removed at a touch. No specialist tools required.
Opening for blowout confirmation.
Standards
UL, CSA, VDE
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 5A |
Voltage Rating | 250V ac |
Related links
- Fuse Clips
- RS PRO Cartridge Fuse Fuse Kit
- Schurter CSO Silver Plated Copper Alloy PCB Mount Fuse Clip for 10...
- Eaton Panel Mount Fuse Clip for 6.35 x 55.7mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 47.5mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 61.8mm Fuse Clip Fuse
- Schurter OG Tin Plated Bronze PCB Mount Fuse Clip for 5 x 20mm...
- Sato Parts Non-Fused Terminal Block 10A 26 → 14 AWG Wire, Spring...