- RS Stock No.:
- 540-4980
- Mfr. Part No.:
- 0031.8241
- Brand:
- Schurter
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$3.579
(exc. GST)
$3.937
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | $3.579 | $35.79 |
30 - 40 | $3.495 | $34.95 |
50 + | $3.436 | $34.36 |
*price indicative |
- RS Stock No.:
- 540-4980
- Mfr. Part No.:
- 0031.8241
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
5 x 20 and 6.3 x 32 Fuse holders - OGD-SMD Type
Bases (0031.8241) for 5 x 20 mm and 6.3 x 32 mm fuses.
Surface mount version.
Insulated to reduce electrical risks.
Protective housing (0853.0917) available separately.
Surface mount version.
Insulated to reduce electrical risks.
Protective housing (0853.0917) available separately.
Schurter Fuse Holder
The Schurter OGD-SMD series is an open G surface mount fuse holder. It has optional mounting with 5mm x 20mm or 6.3mm x 32mm cartridge type fuse carrier and knobs are spring-loaded bayonet type with a screwdriver slot. The body of holder is made of high temperature thermoplastic with tin-plated copper alloy terminals. The operating current rating is 10A. It has a low profile fuse block with protection walls.
Features and Benefits
Suitable for reflow and vapour phasing
Operating temperature ranges between -40°C and 85°C
Shock safety
Voltage rating is 500VAC
Operating temperature ranges between -40°C and 85°C
Shock safety
Voltage rating is 500VAC
Applications
Industrial equipment
Used in 3-phase supply equipment.
Used in 3-phase supply equipment.
Certifications
CSA certified
UL approved
VDE certified
IP20 rating
UL approved
VDE certified
IP20 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
Current Rating | 10A |
Voltage Rating | 500V ac |
Includes Indicator | No |
Contact Material | Tin Plated Copper Alloy |
Terminal Type | Solder |
Gauge Piece Colour | Black |
International Protection Rating | IP20 |
Related links
- Fuse Clips
- Sato Parts Panel Mount Fuse Holder for 5 x 20 mm, 6.3 x 32 mm Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 55.7mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 47.5mm Fuse Clip Fuse
- Schurter 10A Panel Mount Fuse Holder for 5 x 20 mm 500V ac
- Wickmann 16A Panel Mount Fuse Holder for 5 x 20 mm 250V
- Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20 mm 250V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm 600V ac