- RS Stock No.:
- 523-4854
- Mfr. Part No.:
- F-105
- Brand:
- Sato Parts
63 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$4.51
(exc. GST)
$4.96
(inc. GST)
Units | Per unit |
1 - 9 | $4.51 |
10 + | $4.40 |
- RS Stock No.:
- 523-4854
- Mfr. Part No.:
- F-105
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Fuse holder F-105
Space-saving PCB fuse holder
Standards
UL, CSA
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Terminal Type | Pin |
Cap Style | Slotted |
Gauge Piece Colour | Black |
Related links
- Fuse Clips
- Sato Parts 10A Panel Mount Fuse Holder for 6.35 x 30mm Fuse, 250V ac
- Sato Parts 10A Panel Mount Fuse Holder for 6.4 x 30mm Fuse, 250V ac
- Schurter CSO Silver Plated Copper Alloy PCB Mount Fuse Clip for 10...
- Eaton Panel Mount Fuse Clip for 6.35 x 55.7mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 47.5mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 61.8mm Fuse Clip Fuse
- Sato Parts 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac