- RS Stock No.:
- 174-0928
- Mfr. Part No.:
- 37205000411
- Brand:
- Wickmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 10)
$1.489
(exc. GST)
$1.638
(inc. GST)
units | Per unit | Per Pack* |
10 - 240 | $1.489 | $14.89 |
250 - 490 | $1.462 | $14.62 |
500 + | $1.434 | $14.34 |
*price indicative |
- RS Stock No.:
- 174-0928
- Mfr. Part No.:
- 37205000411
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
The 372 Series are TR5® Fuses, Time-Lag type, 250V rated fuses.
Lead Free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 250V |
Series | 372 |
Related links
- RS PROSMD Non Resettable Fuse 250mA, 125V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- RS PROSMD Non Resettable Fuse 1A, 250V
- RS PROSMD Non Resettable Fuse 40A, 60V
- RS PROSMD Non Resettable Fuse 750mA, 125V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A
- Schurter Surface Mount Fuse 500mA, 250V ac