- RS Stock No.:
- 174-0892
- Mfr. Part No.:
- 37411000410
- Brand:
- Wickmann
750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.539
(exc. GST)
$1.693
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.539 | $15.39 |
250 - 490 | $1.501 | $15.01 |
500 + | $1.479 | $14.79 |
*price indicative |
- RS Stock No.:
- 174-0892
- Mfr. Part No.:
- 37411000410
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TR5® 374 Series fuses are Time–Lag 250V rated.
Features:
Halogen free and Lead-free
Reduced PCB space requirements
Direct solderable or plug–in versions
Low internal resistance
Shock safe casing
Vibration resistant
Available from 0.050A to 10A
Target Applications:
Battery Chargers
Consumer Electronics
Power supplies
Industrial Controllers
Halogen free and Lead-free
Reduced PCB space requirements
Direct solderable or plug–in versions
Low internal resistance
Shock safe casing
Vibration resistant
Available from 0.050A to 10A
Target Applications:
Battery Chargers
Consumer Electronics
Power supplies
Industrial Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 250V |
Series | 374 |
Related links
- Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac
- LittelfuseSMD Non Resettable Fuse 1A, 250V
- RS PROPC Board Non Resettable Fuse 1A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- RS PROSMD Non Resettable Fuse 1A, 250V
- WickmannSMD Non Resettable Fuse 1A, 250V
- SchurterSMD Non Resettable Fuse 1A, 250V ac
- SIBASMD Non Resettable Fuse 1A, 250V