- RS Stock No.:
- 174-0506
- Mfr. Part No.:
- 36912000000
- Brand:
- Wickmann
- RS Stock No.:
- 174-0506
- Mfr. Part No.:
- 36912000000
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 369 series in its compact TE5® package provide an ideal alternative over glass cartridge fuses in electronic ballast application, especially where PCB board space is limited. The 369 series radial leaded fuses are rated at 300VAC as compared to existing competition in the market which are rated at 250VAC.In addition, it can either be directly soldered or used in conjunction with plug-in holder. And its Tape and Ammo-packaging are ideal for high volume production.
Features:
Offer adequate circuit protection at high operating voltage
Help to optimize the use of limited PCB board space
Application:
Electronic Ballast
Offer adequate circuit protection at high operating voltage
Help to optimize the use of limited PCB board space
Application:
Electronic Ballast
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 300V |
Series | 369 |
Related links
- RS PROSMD Non Resettable Fuse 250mA, 125V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- RS PROSMD Non Resettable Fuse 1A, 250V
- LittelfuseSMD Non Resettable Fuse 2.5A, 125V
- RS PROSMD Non Resettable Fuse 40A, 60V
- RS PROSMD Non Resettable Fuse 750mA, 125V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A