- RS Stock No.:
- 174-0502
- Mfr. Part No.:
- 37205000411
- Brand:
- Wickmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) 1 Box of 1000
$714.29
(exc. GST)
$785.72
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $714.29 | $0.714 |
2 - 3 | $698.58 | $0.699 |
4 + | $683.58 | $0.684 |
*price indicative |
- RS Stock No.:
- 174-0502
- Mfr. Part No.:
- 37205000411
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
The 372 Series are TR5® Fuses, Time-Lag type, 250V rated fuses.
Lead Free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 250V |
Series | 372 |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A
- Schurter Surface Mount Fuse 500mA, 250V ac