- RS Stock No.:
- 174-0501
- Mfr. Part No.:
- 37012000410
- Brand:
- Wickmann
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1000
$685.71
(exc. GST)
$754.28
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $685.71 | $0.686 |
2 - 3 | $670.63 | $0.671 |
4 + | $656.23 | $0.656 |
*price indicative |
- RS Stock No.:
- 174-0501
- Mfr. Part No.:
- 37012000410
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 370 Series are TR5®, sub-miniature, fast-acting type, 250V rated fuses.
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 250V |
Series | 370 |
Related links
- Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
- RS PROPC Board Non Resettable Fuse 2A, 250V ac
- LittelfuseSMD Non Resettable Fuse 2A, 250V
- SIBASMD Non Resettable Fuse 2A, 250V
- SchurterSMD Non Resettable Fuse 2A, 250V ac
- SchurterSMD Non Resettable Fuse 2A, 250V ac/dc
- RS PROSMD Non Resettable Fuse 2A, 250V
- Schurter Surface Mount Fuse 2A, 250V ac