- RS Stock No.:
- 174-0498
- Mfr. Part No.:
- 38211000000
- Brand:
- Wickmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) 1 Box of 1000
$785.71
(exc. GST)
$864.28
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $785.71 | $0.786 |
2 - 3 | $768.43 | $0.768 |
4 + | $751.93 | $0.752 |
*price indicative |
- RS Stock No.:
- 174-0498
- Mfr. Part No.:
- 38211000000
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 382 Series are TR5®, time- Lag type, 250V rated fuses.
Lead Free
100A breaking capacity
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
100A breaking capacity
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 250V |
Series | 382 |