- RS Stock No.:
- 174-0491
- Mfr. Part No.:
- 39213150000
- Brand:
- Wickmann
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1400
$1,114.29
(exc. GST)
$1,225.72
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $1,114.29 | $0.796 |
5 + | $1,002.86 | $0.716 |
*price indicative |
- RS Stock No.:
- 174-0491
- Mfr. Part No.:
- 39213150000
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE5 Fuse, Time-Lag type, 250V rated.
Lead free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Voltage Rating | 250V |
Series | 392 |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROPC Board Non Resettable Fuse 3.15A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 3.15A, 250V ac
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- Schurter Surface Mount Fuse 3.15A, 250V ac
- RS PROSMD Non Resettable Fuse
- SIBASMD Non Resettable Fuse 3.15A, 250V
- SchurterSMD Non Resettable Fuse 1A