- RS Stock No.:
- 173-9730
- Mfr. Part No.:
- 0751.0056
- Brand:
- Schurter
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1000
$227.95
(exc. GST)
$250.75
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $227.95 | $0.228 |
2 - 3 | $222.93 | $0.223 |
4 + | $218.15 | $0.218 |
*price indicative |
- RS Stock No.:
- 173-9730
- Mfr. Part No.:
- 0751.0056
- Brand:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OG type jaw fuse holder
For 5 x 20 and 6.3 x 32 mm fuses.
Suitable for mounting on PCBs.
Suitable for mounting on PCBs.
Standards
CEI 257, CSA, UL
Schurter Fuse Holder
The Schurter OG series horizontal jaw surface mount fuse holder has an electrical rating of 600VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm or 6.3x32mm cartridge type. The fuse carrier and knob are spring-loaded bayonet type with screwdriver slot.
Features and Benefits
Fuse carriers are easily replaceable
Operating temperature ranges between -40°C and 85°C
Shock safety
Thermoset is used as a body material
Operating temperature ranges between -40°C and 85°C
Shock safety
Thermoset is used as a body material
Applications
Household appliance
Industrial equipment
Industrial equipment
Certifications
CEI257
CSA
UL listed
CSA
UL listed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
Current Rating | 16A |
Voltage Rating | 600V ac |
Includes Indicator | No |
Terminal Type | Solder |
Contact Material | Tin Plated Bronze |
Related links
- Fuse Clips
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32mm Fuse, 500V ac
- Schurter CSO Silver Plated Copper Alloy PCB Mount Fuse Clip for 10...
- Eaton Panel Mount Fuse Clip for 6.35 x 55.7mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 47.5mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 61.8mm Fuse Clip Fuse
- Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse, 500V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac