- RS Stock No.:
- 173-9697
- Mfr. Part No.:
- 7090.9020.03
- Brand:
- Schurter
- RS Stock No.:
- 173-9697
- Mfr. Part No.:
- 7090.9020.03
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fuse-holders
Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to withstand high temperatures.
5 x 20 mm. sets of fuse-holders.
Suitable for mounting on PCBs.
Covers available separately.
Suitable for mounting on PCBs.
Covers available separately.
Standards
ASE, VDE, SEMKO, UL, CSA
Schurter Fuse Holder
The Schurter vertical surface mount with a separate slotted cap fuse holder has an electrical rating of 125VAC and 7A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It includes a 2x7mm cartridge type. The fuse carrier and knob are spring-loaded bayonet type with screwdriver slot. It has a low profile fuse block with protection walls. It uses a glow wire test method to ensure a sufficient level of high-temperature safety is met.
Features and Benefits
Fuse carriers are easily replaceable
Operating temperature ranges between -40°C and 85°C
Screwdriver soldering
Shock safety
Thermoset is used as a body material
Operating temperature ranges between -40°C and 85°C
Screwdriver soldering
Shock safety
Thermoset is used as a body material
Applications
Household appliance
Industrial equipment
Industrial equipment
Certifications
ASE
CSA
SEMKO
UL listed
VDE
CSA
SEMKO
UL listed
VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 2 x 7mm |
Current Rating | 7A |
Voltage Rating | 125V ac |
Includes Indicator | No |
Terminal Type | Solder |
Contact Material | Tin Plated Bronze |
Related links
- Fuse Clips
- RS PRO Cartridge Fuse Fuse Kit
- Schurter CSO Silver Plated Copper Alloy PCB Mount Fuse Clip for 10...
- Eaton Panel Mount Fuse Clip for 6.35 x 55.7mm Fuse Clip Fuse
- Eaton Panel Mount Fuse Clip for 6.35 x 47.5mm Fuse Clip Fuse
- Littelfuse Fuse Puller Fuse Kit
- Eaton Panel Mount Fuse Clip for 6.35 x 61.8mm Fuse Clip Fuse
- Schurter OG Tin Plated Bronze PCB Mount Fuse Clip for 5 x 20mm...