Masach Tech MS Tin Plated Steel PCB Enclosure, 31.2 x 30 x 5mm
240 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 826-6781
- Mfr. Part No.:
- MS312-10
- Manufacturer:
- Masach Tech
- COO (Country of Origin):
- IL
Pair(s) | Per Pair |
1 - 9 | $3.30 |
10 - 74 | $3.25 |
75 + | $3.11 |
Masach Drawn RF PCB shielding
Features & Benefits
Note
Attribute | Value |
Internal Dimensions | 31.2 x 30 x 5mm |
Internal Length | 31.2 mm |
Internal Width | 30 mm |
Internal Height | 5 mm |
Body Material | Tin Plated Steel |
Series | MS |