- RS Stock No.:
- 144-4399
- Mfr. Part No.:
- RP4000-UFL-PCBMOUNT
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 144-4399
- Mfr. Part No.:
- RP4000-UFL-PCBMOUNT
- Brand:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy RP4030 Active Voltage Rail Probe, U.FL 3mm x 3mm PCB mounts
Teledyne LeCroy RP4030 Power Rail Probe meets the specific requirements of those who need to acquire a low-voltage DC signal.The RP4030 will faithfully acquire a low-impedance, low-voltage DC power/voltage rail signal without unduly loading the device under test (DUT), while providing high offset to allow DC power/voltage rail signal display on an oscilloscope with high gain. The RP4000-UFL-PCBMOUNT is Quantity (10). U.FL 3mm x 3mm PCB mounts (additional to those supplied with RP4030)
Applications
- Automotive
- Power applications
- Motor drive development
- Product design application
Specifications
Attribute | Value |
---|---|
Accessory Type | UFL PCB Mount Receptacle |
For Use With | RP4030 Voltage Rail Probe |