- RS Stock No.:
- 171-1288
- Mfr. Part No.:
- 551-1107-807F
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 171-1288
- Mfr. Part No.:
- 551-1107-807F
- Brand:
- Dialight
Technical data sheets
Legislation and Compliance
Product Details
Dialight 551-xx07 Quad Series LED CBI® Circuit Board Indicators
The 551-xx07 quad series, from Dialight, are quad block LED CBI® circuit board indicators. They contain four 3mm through-hole LEDs. The 551-xx07 quad offer high centrelines of 4.32mm. A black plastic housing provides the 551-xx07 quad series with a high contrast. The 551-xx07 quad includes high efficiency, integral resistor, low current and bi-colour LED options.
Features of the 551-xx07 Quad PCB LED indicators:
Quad block
4 x 3mm (T-1) LEDs
Variety of colours
Through-hole mounting
Black plastic housing
Standoffs
Quad block
4 x 3mm (T-1) LEDs
Variety of colours
Through-hole mounting
Black plastic housing
Standoffs
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Number of LEDs | 4 |
Mounting Type | Through Hole |
Supply Voltage | 1.7 V |
Number of Pins | 8 |
Viewing Angle | 60 ° |
Dominant Wavelength | 569 nm, 623 nm |
LED Orientation | Right Angle |
Dimensions | 17.27 x 7.11 x 8.89mm |
Length | 8.89mm |
Width | 17.27mm |
Height | 7.11mm |
Intensity | 1.6mcd |