- RS Stock No.:
- 137-1074
- Mfr. Part No.:
- 6300T1
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1074
- Mfr. Part No.:
- 6300T1
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
6300T Series T-1 Right Angle SMT PCB LED
The VCC 6300T Series of right-angle SMT LED circuit board indicators are ideal for automated production environments and offer high performance in a compact package. The projecting lens provides high visibility with a wide viewing angle and the black housing enhances contrast ratio.
Compact SMT package
Wide viewing angle: 50°
Compatible with automatic placement equipment
REACH and RoHS compliant
Wide viewing angle: 50°
Compatible with automatic placement equipment
REACH and RoHS compliant
PCB LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Length | 4.32mm |
Series | 6300T |
Intensity | 18mcd |