- RS Stock No.:
- 137-1073
- Mfr. Part No.:
- 6200T7
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1073
- Mfr. Part No.:
- 6200T7
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
6200T Series T-1 Right Angle SMT PCB LED
6200T Series of Bright Pipes™ right-angle sub-miniature SMT LED indicators from VCC.
Tape and reel packaged for high-speed pick-and-place installation
Compact form enables high density placement
Wide viewing angle
Low current (2mA)
Ideal for backlighting applications
Black PPS UL94V-O rated housing
Compact form enables high density placement
Wide viewing angle
Low current (2mA)
Ideal for backlighting applications
Black PPS UL94V-O rated housing
PCB LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Length | 4.39mm |
Intensity | 3.8mcd |
Series | 6300T |