- RS Stock No.:
- 137-1069
- Mfr. Part No.:
- 5300H5LC
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1069
- Mfr. Part No.:
- 5300H5LC
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
5300 Series T1-3/4 Right Angle LED
VCC 5300 Series T1-3/4 Right Angle sub-miniature LEDs are vertically mounted to simplify PC board mounting. The series includes versions with a built-in resistor chip allowing direct operation from 5V or 12V supplies.
Side-by-side stackable
Opaque black nylon housing
PCB stand-offs prevent flux entrapment
RoHS compliant
Opaque black nylon housing
PCB stand-offs prevent flux entrapment
RoHS compliant
PCB LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Length | 6.1mm |
Series | 5300H |
Intensity | 2.3mcd |