- RS Stock No.:
- 917-4655
- Mfr. Part No.:
- BM13B-XASS-TF (LF)(SN)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 917-4655
- Mfr. Part No.:
- BM13B-XASS-TF (LF)(SN)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST XA Series 2.5mm Shrouded PCB Header Connectors
XA series wire to board shrouded PCB header connectors with a 2.5mm pitch. These XA 2.5 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series PCB headers to facilitate easy insertion and accurate alignment on the PCB. The housings of these XA series PCB headers are made from glass filled PA66 nylon which is effective against solder cracking problems. The header pins are rounded in design and reflow treated providing a low insertion force.
Features and Benefits
Locking device for secure connection
Insertion guides for accurate and easy insertion
Polarisation bosses for accurate alignment on PCB
Solder crack preventive material
Low insertion force
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Specifications
Attribute | Value |
---|---|
Series | XA |
Pitch | 2.5mm |
Number of Contacts | 13 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |