- RS Stock No.:
- 897-1253
- Brand:
- RS PRO
110 In AU stock for next working day delivery
20 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.414
(exc. GST)
$1.555
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.414 | $14.14 |
20 - 90 | $1.377 | $13.77 |
100 - 240 | $1.344 | $13.44 |
250 - 1240 | $1.313 | $13.13 |
1250 + | $1.082 | $10.82 |
*price indicative |
- RS Stock No.:
- 897-1253
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Vertical PCB Terminal Block Headers
5.08mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300.0 V |
Related links
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block PCB, Cage Clamp...