- RS Stock No.:
- 897-1042
- Brand:
- RS PRO
80 In AU stock for next working day delivery
650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.101
(exc. GST)
$2.311
(inc. GST)
units | Per unit | Per Pack* |
10 - 10 | $2.101 | $21.01 |
20 - 90 | $2.051 | $20.51 |
100 - 240 | $2.002 | $20.02 |
250 - 1240 | $1.953 | $19.53 |
1250 + | $1.606 | $16.06 |
*price indicative |
- RS Stock No.:
- 897-1042
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Vertical PCB Terminal Block Headers
3.5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 200.0 V |
Related links
- RS PRO 3.5mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 5 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 3 Way Pluggable Terminal Block Through Hole,...