- RS Stock No.:
- 883-1603
- Mfr. Part No.:
- 1894891
- Brand:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$21.117
(exc. GST)
$23.229
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $21.117 | $1,055.85 |
250 + | $19.005 | $950.25 |
*price indicative |
- RS Stock No.:
- 883-1603
- Mfr. Part No.:
- 1894891
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 11 |
Pitch | 2.5mm |
Series | MCD 0.5/11-G1-2.5 |
Termination Method | Solder |
Current Rating | 4.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |
Related links
- JST 2.5mm Pitch 1 Row
- Phoenix Contact Pluggable Terminal Block, Header
- Phoenix Contact Pluggable Terminal Block, Plug
- Phoenix Contact 2.5mm Pitch 11 Way Right Angle Pluggable Terminal...
- ABB Pluggable Terminal Block
- Molex 2.5mm Pitch 1 Row
- JST 2.5mm Pitch Single Row
- Molex 209311 Series PCB Header 2.5mm Pitch, 11 Row(s)