RS PRO 2.5mm Pitch 10 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5372
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$2.584
(exc. GST)
$2.842
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $2.584 | $25.84 |
100 - 990 | $2.508 | $25.08 |
1000 - 2490 | $2.431 | $24.31 |
2500 - 4990 | $2.378 | $23.78 |
5000 + | $2.326 | $23.26 |
*price indicative |
- RS Stock No.:
- 874-5372
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 2.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 2.5mm pitch. These 2.5mm pluggable terminal block PCB header connectors have a 150V 4 A electrical rating and have green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 2.5mm |
Series | 2500 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 4.0A |
Voltage Rating | 150.0 V |
Related links
- RS PRO 2.5mm x 9 Piece Engraving Number Punch Set, (0 → 8)
- RS PRO 2.5mm DC Power Plug to Unterminated Power Cord, 1.8m
- RS PRO 2.5mm DC Power Socket to Unterminated Power Cord, 1.8m
- RS PRO 2.5mm DC Power Plug to Unterminated Power Cord, 2m
- RS PRO 2.5mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 2.5mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- RS PRO 2.5mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 2.5mm Pitch 3 Way Pluggable Terminal Block Through Hole,...