RS PRO 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5363
- Brand:
- RS PRO
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.043
(exc. GST)
$1.147
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.043 | $10.43 |
100 - 990 | $1.012 | $10.12 |
1000 - 2490 | $0.98 | $9.80 |
2500 - 4990 | $0.959 | $9.59 |
5000 + | $0.938 | $9.38 |
*price indicative |
- RS Stock No.:
- 874-5363
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 2.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 2.5mm pitch. These 2.5mm pluggable terminal block PCB header connectors have a 150V 4 A electrical rating and have green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | 2500 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 4.0A |
Voltage Rating | 150.0 V |
Related links
- RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block Through Hole
- RS PRO 3.81mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 3 Way Pluggable Terminal Block Through Hole,...