RS PRO 2.5mm Pitch 6 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5360
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-5360
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 2.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 2.5mm pitch. These 2.5mm pluggable terminal block PCB header connectors have a 150V 4 A electrical rating and have green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 2.5mm |
Series | 2500 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 4.0A |
Voltage Rating | 150.0 V |