RS PRO 5.0mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-4981
- Brand:
- RS PRO
- RS Stock No.:
- 874-4981
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Right Angle Mount PCB Terminal Block Headers with Screw Flange
Right angle mount PCB terminal block headers with a 5.0mm pitch and screw flanges. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |
Related links
- RS PRO 5.0mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 12 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 7 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 10 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 9 Way Pluggable Terminal Block Through Hole,...