RS PRO 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-4979
- Brand:
- RS PRO
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.341
(exc. GST)
$1.475
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.341 | $13.41 |
100 - 990 | $1.312 | $13.12 |
1000 - 2490 | $1.273 | $12.73 |
2500 - 4990 | $1.242 | $12.42 |
5000 + | $1.214 | $12.14 |
*price indicative |
- RS Stock No.:
- 874-4979
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Right Angle Mount PCB Terminal Block Headers with Flanges
Vertical mount PCB terminal block headers with a 5.08mm pitch and flanges. These 5.08mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |
Related links
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block PCB, Cage Clamp...