- RS Stock No.:
- 874-4874
- Brand:
- RS PRO
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.656
(exc. GST)
$1.822
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.656 | $16.56 |
100 - 990 | $1.621 | $16.21 |
1000 - 2490 | $1.572 | $15.72 |
2500 - 4990 | $1.533 | $15.33 |
5000 + | $1.50 | $15.00 |
*price indicative |
- RS Stock No.:
- 874-4874
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 11 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |
Related links
- RS PRO 5.0mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 12 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 7 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 10 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 9 Way Pluggable Terminal Block Through Hole,...