- RS Stock No.:
- 827-7573
- Mfr. Part No.:
- 929834-04-36
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 827-7573
- Mfr. Part No.:
- 929834-04-36
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
969 Series Pin Strip Headers
The 929 Series of 3M™ Pin Stripe Headers and sockets will provide high reliability and durability. All models are stackable
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A
Copper Alloy Contact
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way
Warning
Flammability: UL 94V-0
2.54mm 3M Range
Specifications
Attribute | Value |
---|---|
Series | 929 |
Pitch | 2.54mm |
Number of Contacts | 36 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 2.5A |
Tail Pin Length | 12.95mm |
Mating Pin Length | 5.97mm |