- RS Stock No.:
- 820-7697
- Mfr. Part No.:
- 284512-5
- Brand:
- TE Connectivity
- RS Stock No.:
- 820-7697
- Mfr. Part No.:
- 284512-5
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 3.5mm TERMI-BLOK Right Angle Closed End Header Terminal Blocks
TERMI-BLOK 3.5mm right angle mount closed end PCB terminal block headers with polarization keying slots. These TERMI-BLOK 3.5mm PCB terminal block headers are made from green polyamide 6.6 GF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 11A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
Related links
- TE Connectivity 3.5mm Pitch 8 Way Pluggable Terminal Block Panel...
- TE Connectivity 5mm Pitch 12 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 8 Way Pluggable Terminal Block Panel...
- TE Connectivity 3.81mm Pitch 2 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.0mm Pitch 12 Way Pluggable Terminal Block Panel...
- TE Connectivity 3.81mm Pitch 4 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 2 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 10 Way Pluggable Terminal Block Panel...