Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 792-3474
- Mfr. Part No.:
- 1809283
- Brand:
- Phoenix Contact
- RS Stock No.:
- 792-3474
- Mfr. Part No.:
- 1809283
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTBV & MSTBVA 5.08mm Single Level Terminal Block Headers
A range of 5.08 mm pitch CLASSIC COMBICON PCB vertical through hole mount single level standard terminal block MSTBV and MSTBVA shrouded headers with male pins.
Part numbers prefixed with 1809 (MSTBVA) are for use with lock and release locking plug in terminal block connectors.
Part numbers prefixed with 1808 (MSTBV) have a release aid.
For coding section see stock number 648-6882
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605
Part numbers prefixed with 1809 (MSTBVA) are for use with lock and release locking plug in terminal block connectors.
Part numbers prefixed with 1808 (MSTBV) have a release aid.
For coding section see stock number 648-6882
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | COMBICON Control |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 12.0A |
Voltage Rating | 400 V |
Colour | Green |
Material | PBT |
Related links
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block, Header
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Screw...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Cable Mount