- RS Stock No.:
- 790-0998
- Brand:
- RS PRO
670 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.804
(exc. GST)
$0.884
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.804 | $4.02 |
*price indicative |
- RS Stock No.:
- 790-0998
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
5.08 mm Pitch Terminal Block Headers
A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
Various positions available.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 300.0 V |
Related links
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block PCB, Cage Clamp...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole