- RS Stock No.:
- 724-2523
- Mfr. Part No.:
- DT13-4P
- Brand:
- Deutsch
966 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.27
(exc. GST)
$22.30
(inc. GST)
Units | Per unit |
1 - 19 | $20.27 |
20 - 74 | $19.85 |
75 + | $19.26 |
- RS Stock No.:
- 724-2523
- Mfr. Part No.:
- DT13-4P
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Deutsch DT13/15 Series Connectors, PCB Headers
Deutsch DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications. The DT13 feature 90 degree pins, the DT15 straight pins which are solid copper alloy with tin plating. The DT13/15 series mate with the Deutsch DT06 series connector plugs.
Features and Benefits:
Environmentally sealed connector
Rugged thermoplastic connector housing
Operating temp range -55 to +125 °C
Moulded in solid copper alloy contacts
Mates with DT06 Series connector plugs
Rugged thermoplastic connector housing
Operating temp range -55 to +125 °C
Moulded in solid copper alloy contacts
Mates with DT06 Series connector plugs
Deutsch DT13/15 Series PCB Connector Headers
DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Mounting Type | Panel Mount, Through Hole |
Series | DT13 |
Termination Method | Solder |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Related links
- Deutsch, DTM Automotive Connector Plug 4 Way
- Deutsch Crimp Termination
- Deutsch Screw Termination
- Deutsch, DTM Male 4 Way Wedgelock for use with Automotive Connectors
- Molex Automotive Connector Plug 112 Way, Solder Termination
- TE Connectivity Automotive Connector Plug 15 Way, Solder Termination
- Amphenol Industrial Solder Termination
- TE Connectivity Solder Termination