Phoenix Contact 2.5mm Pitch 6 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 712-4538
- Mfr. Part No.:
- 1815303
- Brand:
- Phoenix Contact
310 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.202
(exc. GST)
$2.422
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.202 | $11.01 |
*price indicative |
- RS Stock No.:
- 712-4538
- Mfr. Part No.:
- 1815303
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
Board to Board
Through Hole
Various positions available
White
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 2.5mm |
Series | COMBICON Compact |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 6.0A |
Voltage Rating | 160 V |
Related links
- Weidmuller 2.5mm Pitch 6 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 2.5mm Pitch 6 Way Pluggable Terminal Block Cable...
- Phoenix Contact 2.5mm Pitch 6 Way Right Angle Pluggable Terminal...
- Phoenix Contact 2.5mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 2.5mm Pitch 6 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 2.5mm Pitch 6 Way Pluggable Terminal Block Solder...
- Weidmuller 2.5mm Pitch 6 Way Pluggable Terminal Block PCB
- Phoenix Contact 2.5mm Pitch 6 Way Right Angle Pluggable Terminal...