TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header, 10 Contact(s), 4.95mm Pitch, 2 Row(s),
- RS Stock No.:
- 712-1448
- Mfr. Part No.:
- 1-380991-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-1448
- Mfr. Part No.:
- 1-380991-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Commercial MATE-N-LOK | |
| Pitch | 4.95mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 13.0A | |
| Voltage Rating | 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Commercial MATE-N-LOK | ||
Pitch 4.95mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Current Rating 13.0A | ||
Voltage Rating 250 V ac/dc | ||
TE Connectivity 5.08 mm Commercial MATE-N-LOK Vertical PCB Header Connectors
Commercial MATE-N-LOK vertical mounting PCB header connectors with a 5.08mm pitch for use in wire to board applications. These Commercial MATE-N-LOK PCB headers are precision moulded to exacting tolerances and have built in contact stabilisation and self-aligning features. The housings are made from nylon and are fully polarized to prevent mis-mating. These Commercial MATE-N-LOK PCB headers feature integral detent lock or positive locking devices which hold the mating connection together under severe conditions of vibration and shock. The contacts have clean design without any sharp projections to impede insertion or damage the housings.
Features and Benefits
• Precision moulded to exacting tolerances
• Contact stabilization and self-aligning features
• Polarization to prevent mismating
• Detent and positive locking latches for secure mating connection
• Clean contact design
• Low insertion and extraction force
• Contact stabilization and self-aligning features
• Polarization to prevent mismating
• Detent and positive locking latches for secure mating connection
• Clean contact design
• Low insertion and extraction force
Standards
Headers meet MIL-STD 202 method 208 for solderability
TE Connectivity Commercial MATE-N-LOK Range
